Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 38770-0122 Interconnects Terminal Blocks

Molex Rohs logo
38770-0122 Barrier Terminal Blocks
  • @TERMINAL BLOCK,15A,38770-0122, MOLEX,22 CIRCUIT,(BEAU#77022
  • Jameco Part no.: 659542
  • Manufacturer: Molex
  • Manufacturer p/n: 38770-0122
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

$9.63 ea

310 ship on Sep. 22


# of units Price
10+ $9.63
40+ $9.06
80+ $8.65
200+ $8.26

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
BEAU Terminal Blocks

  • 0.375" double row
  • Current rating: UL rated 15A @ 300V, #14AWG
  • Wire AWG range: 12-24AWG
  • Insulation resistance: >5000MΩ
  • Terminal: brass, nickel plated
  • Dielectric withstanding voltage: 7500VDC
  • Insulator: thermoplastic, UL94V-0
  • Screws: #6-32 steel, zinc chromate plate
  • BEAU nomber: 77022
  • Position: 22

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;