Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MG Electronics 38MS30008 Audio Components Speakers

  • Single Pole Speaker Round PC Mount 1.3"Diameter 8 Ohm 0.15-0.20 Watts 700hz-4kHz Mylar
  • Jameco Part no.: 2095234
  • Manufacturer: MG Electronics
  • Manufacturer p/n: 38MS30008
  • HTS code: 8518.29.8000
You May Also Like
PB-2712PQ PB-2712PQ
DB Products
$1.95
40R 40R
Jameco ValuePro
$1.95
DMSP-0913AJ-20-TG DMSP-0913AJ-20-TG
Soberton Inc.
$0.49
AST-1708MR-R AST-1708MR-R
PUI Audio
$0.69
CF057005-03 CF057005-03
James Electronics
$1.09
SM101208-1 SM101208-1
DB Products
$0.59

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.99
10+ $0.89
100+ $0.69
250+ $0.59
1000+ $0.49

Request Larger Quantity Quote

30mm Round PCB Mountable Speaker

Ideal for PC board mounting.

Features:

  • Mylar diaphragm
  • ABS housing material
  • Power: 0.15W nominal; 0.2W maximum
  • Impedance: 8Ω
  • Pin spacing: 0.69"
  • Frequency range: 700Hz-4kHz
  • Resonant frequency: 110 ± 150 Hz
  • Sound Pressure Level (SPL): 82 dB
  • 2 solder leads
  • Size: 0.57" Height x 1.24" Diameter


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;