Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 39-01-2025 Headers and PCB Receptacles

  • Mini-Fit Jr 5557 2-Position Rectangular Receptacle Housing for Female Sockets Natural
  • Jameco Part no.: 2332399
  • Manufacturer: Molex
  • Manufacturer p/n: 39-01-2025
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
39-01-2021 39-01-2021
Molex
$0.206
39-01-2020 39-01-2020
Molex
$0.145
39-01-2041 39-01-2041
Molex
$0.195
44476-3112 44476-3112
Molex
$0.103
39-00-0096 39-00-0096
Molex
$0.485
30490-2012 30490-2012
Molex
$0.135
30490-1012 30490-1012
Molex
$0.558

$0.169 ea

19,126 ship on Sep. 18


# of units Price
450+ $0.169
2200+ $0.159
4400+ $0.152
8700+ $0.146
44000+ $0.127

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 450

Mini-Fit Jr 5557 2-Position Rectangular Receptacle Housing for Female Sockets Natural

Specifications

  • Series: Mini-Fit Jr 5557
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.165" (4.2 mm)
  • Row Spacing: n/a
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Pitch4.20 mm, 0.165 in.


Report a problem
Suggest a product
Jameco Register
;