Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Grayhill 39-261 RED Pushbutton Switches

  • Push Button Switch NO/NC SPDT Round Plunger 0.25 Amp 220 Volt AC 28 Volt Momentary Contact Pc Pins Through Hole
  • Jameco Part no.: 469335
  • Manufacturer: Grayhill
  • Manufacturer p/n: 39-261 RED
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536509031
You May Also Like
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
A101-RD A101-RD
Jameco ValuePro
$2.95
G1B210-R G1B210-R
Jameco ValuePro
$2.25
A101-WH A101-WH
Jameco ValuePro
$3.29

$5.70 ea

283 ship on Sep. 21


# of units Price
28+ $5.70
100+ $4.82

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 28

SPDT Pushbutton Switch


Features:

  • PC mount
  • Large button style
  • Current rating at 28VDC: 150mA
  • Current rating at 115VAC: 250mA
  • Current rating at 220VAC: 125mA
  • Number of operations at rated load: 500,000

    Report a problem
    Suggest a product
  • Specification Value
    Contact Rating0.25 A
    Length0.5 in.
    Voltage Rating28 VDC
    Mounting StylePC Thru-Hole
    Depth0.65 in.
    Height0.32 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;