| # of units | Price |
|---|---|
| 5+ | $35.95 |
| 25+ | $33.85 |
| Specification | Value |
|---|---|
| Product Type | Test Lead |
| 1st Connector | BNC Male |
| 2nd Connector | Stackable Banana (x2) |
| Configuration | BNC Male to Banana Plug |
| Color | Black, Red |
| Length | 5.4 in., 137.16 mm |
| Wire Gauge (AWG) | 18 |
| Voltage Rating | 30 VAC, 60 VDC |