Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 39880-0303 Screw Terminal Blocks

Molex Rohs logo
39880-0303 Screw Terminal Blocks
  • Connector Eurostyle Block 3 Position 5.08mm Solder Straight Through Hole 13.5 Amp Contact
  • Jameco Part no.: 2033623
  • Manufacturer: Molex
  • Manufacturer p/n: 39880-0303
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DT128V3P-R DT128V3P-R
Dinkle
$0.69
TERM BLK-R TERM BLK-R
Jameco ValuePro
$0.69
OSTTA024163 OSTTA024163
On Shore Technology
$0.79
OSTTA034163 OSTTA034163
On Shore Technology
$0.89
EK500V-02P-R EK500V-02P-R
Dinkle
$0.69
EK500A-03P-R EK500A-03P-R
Dinkle
$0.69

$0.705 ea

9,091 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
150+ $0.705
550+ $0.662
1000+ $0.617
2000+ $0.521
5000+ $0.488

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150
Connector Eurostyle Block 3 Position 5.08 mm Solder Straight Thru-Hole 13.5A/Contact Eurostyle™

Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
Number of Positions3
DescriptionEurostyle Block
Current Rating13.5 A
Voltage Rating300 VAC
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Wire Gauge (AWG)16-30
Contact MaterialCopper
Housing MaterialPolyamide
Housing ColorBlack
Maximum Operating Temperature105°C
Depth8.2 mm
Manufacturer Series39880
Height10 mm
Length10.81 mm


Report a problem
Suggest a product
Jameco Register
;