Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 3D1UL Industrial Automation Circuit Breakers

  • Circuit Breaker 3D1UL 1A D CHAR 3 Pole 480Y/277VAC UL489
  • Jameco Part no.: 2477359
  • Manufacturer: Altech
  • Manufacturer p/n: 3D1UL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0040
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$85.65 ea

4 ship on Sep. 29


# of units Price
1+ $85.65
5+ $81.35
25+ $77.35

Request Larger Quantity Quote

Circuit Breaker 3D1UL 1A D CHAR 3 Pole 480Y/277VAC UL489

Features

  • Series: DLS9 Series D-Trip (AC)
  • Rated Voltage: 480Y/277V AC
  • Poles: 3 Pole
  • Rated Current: 1.0A
  • Agency Approvals: c UL us, IEC
  • Current/Voltage Rating - UL Series: 0.3 - 63A/240V AC, 0.3-32A/480/277V AC
  • Current/Voltage Rating - DL Series: 0.3 - 63A/125/250V DC
  • Calibration Temperature: 40°C (104°F)
  • Ambient Temperature: -25°C to + 70°C (-13°F to 158°F)
  • Storage Temperature: -40°C to + 70°C (-40°F to 158°F)
  • Terminal Size Acceptability: Top:18-3 AWG; Bottom: 18-2 AWG
  • Terminal Torque min/max: 2 Nm (17.7 lb.in.) / 2.5Nm (22.2 lb.in)
  • Electrical Life: 6,000 switching cycles ON/OFF
  • Mechanical Life: 10,000 switching cycles ON/OFF
  • Vibration Resistance: >15G according to DIN EIN 60069-2-59 during a load with 1 = 1.05 x
  • Resistance to Mechanical Shocks: 25g @ 11ms
  • Ingress Protection acc. IEC/EN 60529: IP20
  • Mounting Orientation: In any plane

Overview

Circuit Breaker 3D1UL 1A D CHAR 3 Pole 480Y/277VAC UL489



Report a problem
Suggest a product
Specification Value
Product TypeUL489 Thermal Magnetic Breaker
Manufacturer SeriesDLS9 Series D-Trip (AC)
Voltage Rating480Y/277V AC
Current Rating1 A
Number of Poles3
Agency ApprovalsUL, CUL, IEC
MountingDIN Rail
IP RatingIP20
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Additional Feature2 Nm (17.7 lb.in.) / 2.5Nm (22.2 lb.in)
Terminal TypeTop:18-3 AWG; Bottomz: 18-2 AWG


Report a problem
Suggest a product
Jameco Register
;