Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Legrand 4 067 77 Circuit Breakers

  • DNX3 4500 Circuit Breaker U+N 230V 32A 4.5KA Curve C
  • Jameco Part no.: 2347359
  • Manufacturer: Legrand
  • Manufacturer p/n: 4 067 77
  • HTS code: 8536.20.0020
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95
Closeout

$9.95 ea

3 In Stock

DNX3 4500 Circuit Breaker U+N 230V 32A 4.5KA Curve C

Features

  • DNX(3) UNI + neutral circuit breaker 230V ~ cutting power:
    • 4500A compliant with standard NF EN 60891-1- 230V ~- 50Hz for residential installations
    • 6KA compliant with the EN 60947-2- 230V
  • Departure protection: High arrival and low output by screw terminals
  • Nominal intensity 32A - Curve C (magnetic trigger between 5in and 10in)
  • For combing unipolar universal optimized (phase or neutral) or tetrapolar
  • Allows the realization of flying tests (presence voltage)
  • Receives the auxiliaries and accessories DX3
  • Protected terminals against IP20 touch, cable device

Overview

DNX, Modular Phase+Magnetothermic circuit breaker with fully visible cutting for the control, protection and sectioning of electrical circuits.



Report a problem
Suggest a product
Specification Value
Current Rating32 A
Voltage Rating230 VAC
MountingPanel Mount
TerminationScrew Terminals
Number of Terminals2
Illuminated ColorN/A
Color - Actuator/CapWhite


Report a problem
Suggest a product
Jameco Register
;