| # of units | Price |
|---|---|
| 1000+ | $0.36 |
| 2000+ | $0.304 |
| 3000+ | $0.289 |
| 5000+ | $0.275 |
| 10000+ | $0.258 |
| Specification | Value |
|---|---|
| Product Type | Quick Connect |
| Stud Size | 0.250" x 0.032" |
| Wire Gauge (AWG) | 12-10 |
| Gender | Female |
| Insulation | Nylon |
| Color | Yellow |
| Width | 0.409 in. |
| Length | 0.935 in. |
| Plating | Tin |
| Body Material | Brass |