| # of units | Price |
|---|---|
| 1+ | $3.25 |
| 10+ | $2.95 |
| 100+ | $2.49 |
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| Switch Function | OFF-(ON) |
| Contact Rating | 4 A @ 14 VDC |
| Body Color | Black |
| Color - Actuator/Cap | Red |
| Termination Style | Wire Leads, 5 in. |
| Pins | 2 |
| Length | 0.65 in. |
| Actuator Type | Plunger |
| Voltage Rating | 14 VDC |
| Illumination Type | N/A |
| Mounting Style | Panel, Rear |
| Width | 0.52 in. |
| Depth | 0.4 in. |
| Pitch | 0.25 in. |