Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4101 Temperature Sensors

  • Adafruit Mcp9600 I2C Thermocouple Amplifier - K J T N S E B and R Type T
  • Jameco Part no.: 2516735
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4101
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
HIH-4000-004 HIH-4000-004
Honeywell
$102.05
WPSE311 WPSE311
Velleman
$7.49
67L080 67L080
Airpax
$2.25
111937783 111937783
Valeo
$0.99
WPSE324 WPSE324
Velleman
$11.95
WPSE335 WPSE335
Velleman
$23.95

$20.55 ea

157 ship on Oct. 5


# of units Price
1+ $20.55
10+ $19.25
50+ $16.85

Request Larger Quantity Quote

Adafruit MCP9600 I2C Thermocouple Amplifier

Features

Thermocouples are very sensitive, requiring a good amplifier with a cold-compensation reference. The Adafruit MCP9600 does all that for you, and can be easily interfaced with any microcontroller or single-board-computer with I2C. Inside, the chip handles all the analog stuff for you, and can interface with just about any thermocouple type: K, J, T, N, S, E, B and R type are all supported! You can also set various alerts for over/under temperature, and read the thermocouple (hot) temperature and the chip (cold) temperature. All this over common I2C

This breakout board has the chip itself, a 3.3V regulator and level shifting circuitry, all assembled and tested. Works great with 3.3V or 5V logic. Comes with a 2 pin terminal block (for connecting to the thermocouple) and pin header (to plug into any breadboard or perfboard). Match it up with our 1m K-type thermocouple.

  • Works with any K, J, T, N, S, E, B and R type thermocouple
  • Datasheet rated for:
    K Type: -200°C to +1372°C
    J Type: -150°C to +1200°C
    T Type: -200°C to +400°C
    N Type: -150°C to +1300°C
    E Type: -200°C to +1000°C
    S Type: +250°C to +1664°C
    B Type: +1000°C to +1800°C
    R Type: +250°C to +1664°C
  • Resolution of ±0.0625 °C - note that K thermocouples have about ±2°C to ±6°C accuracy
  • Internal temperature reading
  • 3.3 to 5v power supply and logic level compliant
  • I2C data connection


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;