Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pomona Electronics 4108-20DB BNC RF Connectors

  • BNC Attenuator 50 Ohm M-F 20Db Attenuation
  • Jameco Part no.: 2115901
  • Manufacturer: Pomona Electronics
  • Manufacturer p/n: 4108-20DB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4010
You May Also Like
5227699-2 5227699-2
TE Connectivity
$6.34
4108-10DB 4108-10DB
Pomona Electronics
$151.95

$151.95 ea

4 Weeks Lead Time


# of units Price
1+ $151.95
5+ $142.75

Request Larger Quantity Quote

BNC Male-to-Female 50Ω Attenuator
  • 20 dB attenuation
  • Use to attenuate signals in coaxial lines

Materials:
  • Body and Fittings - Brass per QQ-B-626, Alloy 360, ½ Hard
  • Center Contact - Male: Brass per QQ-B-626, Alloy 360, ½ Hard; Female: Beryllium Copper per QQ-C-530, Cond. HT.
  • Outer Contact - Beryllium Copper per QQ-C-530, Cond. HT.
  • Dielectric - PTFE per ASTMD1457
  • Gaskets - Silicone rubber per ZZ-R-765, Class 11, Grade 50
  • Resistor - 2W, Metal film attenuator
  • Finish:
    • Body and Fittings - Tarnish Resistant
    • Center Contact - Gold plated per requirements of MIL-C-39012
    • Outer Contact - Tarnish Resistant
  • Marking: Body - "POMONA 4108-20dB"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;