Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Digilent 411-003 Oscilloscopes

  • Analog Discovery Pro 5490: 4 Input 500MHz 2GS/s All-In-One Mixed Signal Oscilloscope, Function Generator, Power Supply, and DMM
  • Jameco Part no.: 2689791
  • Manufacturer: Digilent
  • Manufacturer p/n: 411-003
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030.20.1000
You May Also Like
GDS-2104A GDS-2104A
GW Instek
$1,709.00
GDS-2202A GDS-2202A
GW Instek
$2,137.00
GDS-2204A GDS-2204A
GW Instek
$1,939.00
GDS-2304A GDS-2304A
GW Instek
$2,169.00
GDS-2102E GDS-2102E
GW Instek
$1,049.00
GDS-2104E GDS-2104E
GW Instek
$1,549.00

$6,926.00 ea

2 Weeks Lead Time


# of units Price
1+ $6,926.00
5+ $6,753.00

Request Larger Quantity Quote

Analog Discovery Pro 5490: 4 Input 500MHz 2GS/s All-In-One Mixed Signal Oscilloscope, Function Generator, Power Supply, and DMM

Features

  • Includes BNC probes

CAT II Digital Multimeter:

  • Functions: DC voltage, AC voltage, DC current, AC current, resistance, diode, continuity
  • 5 1/2 digits resolution and 5 S/s sample rate
  • Voltage measurement up to 300 V
  • Current measurement up to 10 A (A measurements) and 100 mA (mA measurements)

Digital Inputs:

  • 34 channels
  • 0 to 5 V, with configurable 0 to 2 V threshold
  • Max sampling rate: 1 GS/s
  • Up to 1 million sample points total record length

Digital Inputs and Outputs:

  • 8 channels that can be used with virtual I/O devices in software
  • Input logic standard: 5 V compatible TTL
  • Output logic standard: 3.3 V LVTTL

Connectivity:

  • USB 2.0 Hi-Speed
  • Ethernet for device control

Product Compliance:

  • HTC: 8471809000
  • ECCN: 3A992.a

Overview

Bolster your benchtop with the biggest, baddest, and boldest Analog Discovery yet.

The Analog Discovery Pro 5000 Series devices, the ADP5250, ADP5470, and ADP5490, are Digilent's most ambitious mixed signal oscilloscopes to date, bringing higher sample rates, wider bandwidth, and more power to your benchtop.

Classifying the three ADP 5000 devices as 'just' mixed signal oscilloscopes would be doing them a disservice. Each product sports an integrated CAT II Digital Multimeter, three programmable power supplies, a dedicated trigger line, and arbitrary waveform generator to complement the mixed signal oscilloscope. With 34 digital inputs operating at 1 GS/s working in tandem with the analog system, the rugged 5000 Series devices provide a range of bandwidths and sample rates for analog inputs to fit your needs - from a base of 100 MHz at 1 GS/s, to 350 MHz at 1.5 GS/s, all the way up to 500 MHz at 2 GS/s.

Downloads & Resources

The Resource Center for the ADP 5000 Series is the central hub of technical content for the device and contains everything to get started and reduce mean time to test. This includes a getting started guide, documentation, tutorials on each instrument, and a link to technical support.



Report a problem
Suggest a product
Specification Value
Product TypeAll-in-One Mixed Signal Oscilloscope
Number of Channels4
Bandwidth500 MHz
Sampling Rate2 GS/s
DisplayN/A
Additional FeatureFunction Generator, Power Supply, DMM


Report a problem
Suggest a product
Jameco Register
;