Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 4116R-1-101 Network DIP Resistors

  • Network Resistor Array 100 Ohm 2% 8 Resistor Isolated 250mW per Element DIP-16
  • Jameco Part no.: 2312855
  • Manufacturer: Bourns
  • Manufacturer p/n: 4116R-1-101
  • HTS code: 8533.21.0060
You May Also Like
MDP16-1-101G(4116R-1-101) MDP16-1-101G(4116R-1-101)
Vishay
$0.69
4116R-1-331LF 4116R-1-331LF
Bourns
$1.49
4116R-1-471LF 4116R-1-471LF
Bourns
$1.49
MDP1603-472(4116R-1-472) MDP1603-472(4116R-1-472)
Vishay
$0.69
4116R-1-473 4116R-1-473
Bourns
$0.69
4116R-1-561LF 4116R-1-561LF
Bourns
$1.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.69
10+ $0.59
100+ $0.49

Request Larger Quantity Quote

Network Resistor Array 100 Ohm 2% 8 Resistor Isolated 250mW per Element DIP-16

Specifications

  • Circuit Type: Isolated
  • Resistance (Ohms): 100
  • Tolerance: ±2%
  • Number of Resistors: 8
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 16
  • Power Per Element: 250 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: DIP-16
  • Size: 0.865" L x 0.300" W (21.97 mm x 7.62 mm)
  • Height - Seated (Max): 0.185" (4.69 mm)
  • Base Number: 4116R


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorIsolated
Resistance (Ohm)100
Number of Resistors8
Power Rating per Resistor0.250 W
Power Rating2.25 W
Resistance100 Ohm
Tolerance2%


Report a problem
Suggest a product
Jameco Register
;