Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 415 LED Light Strips

  • Aqua Electroluminescent (El) Tape Strip - 100cm with Two Connectors
  • Jameco Part no.: 2501367
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 415
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
306 306
Adafruit Industries
$180.95
2538 2538
Adafruit Industries
$6.19
1426 1426
Adafruit Industries
$7.85
CRI90LEDMOD CRI90LEDMOD
Jameco ValuePro
$0.99
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
James Electronics
$16.00
285 285
Adafruit Industries
$101.15

$11.85 ea

2 Weeks Lead Time


# of units Price
1+ $11.85
10+ $11.25
50+ $9.85

Request Larger Quantity Quote

Aqua Electroluminescent (EL) Tape Strip - 100cm w/two connectors

Features

EL tape is the big sister to EL wire - it has the same glow effect but with a flat, wide shape instead of a round shape. The glowing part of the tape is 1 cm wide (the plastic coating is about 1.5cm wide). The other side has an adhesive on it so you can stick the tape onto something. Its covered in what seems to be PVC, the tape is thus weather-proof - but note that the connectors are NOT waterproof, just a bit of heatshrink. This isn't something we would suggest leaving outdoors for extended periods.

Because EL tape has more surface area than wire, it requires a more powerful inverter for the same length. This tape is about 4 times more capacitive (per length) than our high-brightness EL wire and 8 times more capacitive than 'standard' EL wire. For that reason, we are shipping the EL tape in 100cm lengths with two EL connectors soldered on, one on each end. You can cut it into two pieces of any length and use both halves!

Note that the maximum amount for the 2xAA pocket inverter we carry is 60cm so don't try to run the full strip off of one inverter - it will look dim and isnt nice to the inverter - cut it in half first! Plug it in and it will light up nicely! A 50cm strip draws about 200mA from the 2xAA batteries in the pocket inverter (so 2000mAh batteries will last ~10 hours if on 'constant' mode). You can also use our 4xAAA inverter which is strong enough to power a full meter at once - plug in only one end of the tape to the inverter or cut it in half and plug both halves in.

Please note! EL tape, EL wire and EL panel are made with different processes and so the color and brightness will not be consistant between the two: aqua tape, aqua wire and aqua panels will not necessarily match!



Report a problem
Suggest a product
Specification Value
LED Display TypeElectroluminescent (EL) Tape
ColorAqua


Report a problem
Suggest a product
Jameco Register
;