| # of units | Price |
|---|---|
| 4+ | $2.55 |
| 50+ | $2.25 |
| 250+ | $2.05 |
This battery holder connects 2 AA batteries together in series for powering all kinds of projects. We spec'd these out because the box is fairly slim, and 2 AA's add up to about 3V for many low voltage electronics projects, plus it has a nifty on-off switch.
Fits any standard AA battery. When using rechargeable NiMH the output voltage will range from about 2.7V with charged batteries to 1.8V at the end of life with a nominal voltage of 2.4V. When using alkalines, the output will range from 3.2V with new batteries to 2.2V at the end of life with a nominal voltage of about 3V.
The polarity matches that of our 2-pin JST cable and Li-Ion/Poly batteries. Uses a genuine JST connector so it won't 'catch and tear' in JST connectors.
This is a great update to the battery packs that come with micro:bit's because it has an on-off switch built in so you don't have to yank it out to turn off the power, and the AA batteries will last 3 to 5 times longer longer than AAA!
| Specification | Value |
|---|---|
| Cell Size | AA |
| Number of Cells | 2 |
| Connector Type | Wires, JST-PH Connector |
| Product Type | Battery Holder |
| Additional Feature | With ON/OFF Switch |