Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4204 Standard 10mm LEDs

  • Diffused 10mm LED Pack - 5 LEDs Each In 5 Colors - 25 Pack
  • Jameco Part no.: 2517391
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4204
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
846 846
Adafruit Industries
$10.45
1734 1734
Adafruit Industries
$6.55

$10.45 ea

2 Weeks Lead Time


# of units Price
1+ $10.45
10+ $9.85
50+ $8.75

Request Larger Quantity Quote

Diffused 10mm LED Pack - 5 LEDs each in 5 Colors - 25 Pack

Features

Need some chunky indicators? We are big fans of these diffused LEDs. They are fairly bright, so they can be seen in daytime, and from any angle. They go easily into a breadboard and will add that extra zing to your project.

Now you can get a pack of 25 with 5 different colors

  • Pack of 25 diffused LEDs in white, blue, green, yellow, and red
  • Chunky 10mm diameter
  • Red, Yellow and Green have ~2V Forward Voltage, at 20mA current
  • Blue and White have ~3.3V Forward Voltage, at 20mA current
  • 250 mcd typical brightness

If you need some help using LEDs, please read our "Introduction to using LEDs" tutorial for any electronics project.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;