| # of units | Price |
|---|---|
| 10+ | $0.99 |
| 50+ | $0.89 |
| 250+ | $0.79 |
ΩMG! You're not going to be able to resist these handy resistor packs! Well, axially, they do all of the resisting for you!
This is a 25 Pack of 1.0KΩ Resistors. More specifically, they are carbon film, through-hole axial type, with 1/4 Watt max dissipation, 300V max voltage, 5% precision resistors. Whew! These are super common and great for use in any kit, breadboard, perf-board, or other projects. We got ones with 0.4mm thick wires so they plug in nicely into solder-less breadboards.
We have a slew of different resistor packs with different ohms of resistance; check them all out here!
Also be sure to download our game app, Mho's Resistance! It's the most fun you can have learning resistor values! Available on the App Store for iOS and the Play Store for Android!
| Specification | Value |
|---|---|
| Resistance (Ohm) | 1000 |
| Power Rating | 0.250 W |
| Tolerance | 5% |
| Composition | Carbon Film |
| Voltage Rating | 300 V |
| Additional Feature | Pack of 25 |
| Temperature Coefficient | N/A |
| Termination Style | Axial |
| Mounting | Through Hole |
| Packaging | Bulk |
| Product Type | Fixed Resistor, Single |
| Case Style | Axial |
| Resistance | 1 KOhm |