Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 43030-0007 Crimp Connectors

  • Micro-Fit 3.0 43030 Power Contact Socket Tin 20-24 AWG Crimp
  • Jameco Part no.: 2333303
  • Manufacturer: Molex
  • Manufacturer p/n: 43030-0007
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19
500-155 500-155
Steren Electronics
$0.08
102-12L22 102-12L22
Jameco ValuePro
$0.10

$0.104 ea

628,328 ship on Sep. 23

*This product is subject to a tariff. See detail in the cart.


# of units Price
2000+ $0.104
4000+ $0.0986
8000+ $0.0945
16000+ $0.0895
24000+ $0.0849

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

Micro-Fit 3.0 43030 Power Contact Socket Tin 20-24 AWG Crimp

Specifications

  • Series: Micro-Fit 3.0 43030
  • Type: Power
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Tin
  • Contact Finish Thickness: 40 µin (1.02 µm)
  • Base Number: 43030


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesMicro-Fit 3.0 43030
GenderSocket
Wire Gauge (AWG)20-24
Contact PlatingTin (40u")
Contact MaterialPhosphor Bronze
Voltage RatingN/A
Current RatingN/A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;