Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 43030-0007 Crimp Connectors

  • Micro-Fit Female Socket Crimp Contact Terminal 20-24 AWG Tin
  • Jameco Part no.: 883093
  • Manufacturer: Molex
  • Manufacturer p/n: 43030-0007
  • HTS code: 8536.90.4000
You May Also Like
T42-1/C T42-1/C
Vector Electronics
$11.95
T49/C T49/C
Vector Electronics
$16.95
JS-1114-04WT-R JS-1114-04WT-R
Jameco ValuePro
$0.10
JS-1114-04HT-R JS-1114-04HT-R
Jameco ValuePro
$0.19
500-155 500-155
Steren Electronics
$0.08
102-12L22 102-12L22
Jameco ValuePro
$0.10

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.065
100+ $0.06
500+ $0.055
1000+ $0.053

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Micro-Fit Female Socket Crimp Contact Terminal 20-24 AWG Tin

Specifications

  • Series: Micro-Fit 3.0™ 43030
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 20-24 AWG
  • Contact Material: Phosphor Bronze
  • Contact Finish: Tin
  • Contact Finish Thickness: 40µin (1.02µm)
  • Voltage Rating: 600 V
  • Current Rating: 5 A
  • Applications: Computers, Power Supplies, Satellites, Tele Communications, Vending Machines


Report a problem
Suggest a product
Specification Value
Manufacturer SeriesMicro Fit .118"
GenderSocket
Wire Gauge (AWG)20-24
Contact PlatingTin
Contact MaterialPhosphor Bronze
Voltage Rating250 VAC/VDC
Current Rating5 A
Mounting TypeCrimp


Report a problem
Suggest a product
Jameco Register
;