| Specification |
Value |
| Gender | Male Pin |
| Number of Contacts | 2 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Housing Color | Black |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled |
| Body Orientation | Right Angle |
| Type | Shrouded - 4 Wall |
| Manufacturer Series | Micro-Fit 3.0 43045 |
| Number of Rows | 2 |
| Voltage Rating | 600 V |
| Mounting | Through Hole |
| Pitch | 3 mm, 0.118 in. |
| Termination Method | Solder |
| Product Type | Board to Cable/Wire |
| Connector Type | Header |
| Contact Type | Male Pin |
| Shielded | No |
Report a problem
Suggest a product