# of units | Price |
---|---|
15+ | $4.19 |
75+ | $3.59 |
375+ | $3.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Micro-Fit 3.0 43045 |
Contact Gender | MALE |
Number of Rows | 2 |
Number of Positions | 8 |
Pitch | 3 mm |
Mounting Type | BOARD |
Termination | SOLDER |
Additional Feature | MICRO-FIT 3.0 |
Number of Contacts | 8 |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
Filter Feature | NO |
Mating Information | 43025-0800 |
Mixed Contacts | NO |
UL Flammability Code | 94V-0 |
Product Type | TWO PART BOARD CONNECTOR |
Mounting Style | Right Angle |