PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.65 |
| 10+ | $0.55 |
| 100+ | $0.45 |
| 500+ | $0.35 |
| 1000+ | $0.25 |
| Specification | Value |
|---|---|
| Number of Terminals | 8 |
| Circuit Designator | Bussed |
| Resistance (Ohm) | 2200 |
| Number of Resistors | 7 |
| Power Rating per Resistor | 0.200 W |
| Power Rating | 1 W |
| Technology | Thick Film |
| Manufacturer Series | 4300R |
| Resistance | 2.2 KOhm |
| Tolerance | 2% |