PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.59 |
| 10+ | $0.49 |
| 100+ | $0.39 |
| Specification | Value |
|---|---|
| Number of Terminals | 8 |
| Circuit Designator | Isolated |
| Resistance (Ohm) | 1000 |
| Number of Resistors | 4 |
| Power Rating per Resistor | 0.300 W |
| Power Rating | 1 W |
| Technology | Thick Film |
| Manufacturer Series | 4300R |
| Resistance | 1 KOhm |
| Tolerance | 2% |