# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
50+ | $1.09 |
100+ | $0.89 |
Specification | Value |
---|---|
Number of Terminals | 8 |
Circuit Designator | Isolated |
Resistance (Ohm) | 100000 |
Number of Resistors | 4 |
Power Rating per Resistor | 0.300 W |
Power Rating | 1 W |
Technology | Thick Film |
Family | 4300R |
Resistance | 100 KOhm |
Tolerance | 2% |