Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 4308R-102-683 Network DIP Resistors

  • Resistor Network Array Isolated 68K Ohm 2% 300mW per Element SIP-8
  • Jameco Part no.: 2307447
  • Manufacturer: Bourns
  • Manufacturer p/n: 4308R-102-683
  • HTS code: 8533.21.0050
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
James Electronics
$0.79
4310R-101-472 4310R-101-472
Bourns
$1.49
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
James Electronics
$1.95
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
James Electronics
$1.65
4310R-101-102 4310R-101-102
Bourns
$1.49
10BRN2.2K(4310R-101-222) 10BRN2.2K(4310R-101-222)
James Electronics
$0.89

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.25
10+ $1.05
50+ $0.85
100+ $0.75
500+ $0.55

Request Larger Quantity Quote

Resistor Network Array Isolated 68K Ohm 2% 300mW per Element SIP-8

Specifications

  • Series: 4300R
  • Circuit Type: Isolated
  • Resistance (Ohms): 68K (68,000)
  • Tolerance: ±2%
  • Number of Resistors: 4
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 8
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 8-SIP
  • Size: 0.784" L x 0.085" W (19.91 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4308R


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;