Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 4310R-101-391LF Network DIP Resistors

  • Resistor Network Array Bussed 390 Ohm 2% 200mW per Element SIP-10
  • Jameco Part no.: 772342
  • Manufacturer: Bourns
  • Manufacturer p/n: 4310R-101-391LF
  • HTS code: 8533.21.0050
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
James Electronics
$0.79
4310R-101-472 4310R-101-472
Bourns
$1.49
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
James Electronics
$1.95
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
James Electronics
$1.65
4310R-101-102 4310R-101-102
Bourns
$1.49
10BRN2.2K(4310R-101-222) 10BRN2.2K(4310R-101-222)
James Electronics
$0.89
Closeout

$0.65 ea

394 In Stock


# of units Price
1+ $0.65
10+ $0.55
100+ $0.45

Request Larger Quantity Quote

Resistor Network Array Bussed 390 Ohm 2% 200mW per Element SIP-10

Specifications

  • Series: 4300R
  • Circuit Type: Bussed
  • Thick film
  • Resistance (Ohms): 390
  • Tolerance: ±2%
  • Number of Resistors: 9
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 10
  • Power Per Element: 200 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.984" L x 0.085" W (24.99 mm x 2.16 mm)
  • Height - Seated (Max): 0.195" (4.95 mm)
  • Base Number: 4310R


Report a problem
Suggest a product
Specification Value
Number of Terminals10
Circuit DesignatorBussed
Resistance (Ohm)390
Number of Resistors9
Power Rating per Resistor0.200 W
Power Rating1.25 W
TechnologyThick Film
Manufacturer Series4300R
Resistance390 Ohm
Tolerance2%


Report a problem
Suggest a product
Jameco Register
;