Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 4408AF-511K-04 NFC RFID Transponder Coils

  • Transponder Coil 0.51mH 10%
  • Jameco Part no.: 2428679
  • Manufacturer: Fastron
  • Manufacturer p/n: 4408AF-511K-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
You May Also Like
1812AFTC-401K-01 1812AFTC-401K-01
Fastron
$0.738
1812AFTC-102K-01 1812AFTC-102K-01
Fastron
$0.738
1812AFTC-242K-01 1812AFTC-242K-01
Fastron
$0.738
1812AFTC-292K-01 1812AFTC-292K-01
Fastron
$0.738
1812AFTC-342K-01 1812AFTC-342K-01
Fastron
$0.738
1812AFTC-412K-01 1812AFTC-412K-01
Fastron
$0.738

$1.06 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
500+ $1.06
1500+ $0.996
4500+ $0.936

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Transponder Chip Inductor 0.51mH 10% 11mV/µT Taped/Reel 3000 QTY

Features

  • Inductance Value: 0.51mH
  • Tolerance: 10%
  • Q min: 27
  • DCR max: 8.5 Ohm
  • Sensitivity: 11mV/µT
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 3000

Overview

Transponder Chip Inductor 0.51mH 10% 11mV/µT Taped/Reel 3000 QTY



Report a problem
Suggest a product
Specification Value
Product TypeTransponder Chip Inductor
Inductance0.51 mH
Tolerance10%
Minimum Quality Factor27
Maximum DC Resistance8.5 Ohm
Maximum Self Resonant Frequency1000 kHz
Additional Feature11 mV/µT, 3000 Reel
Core MaterialCeramic & Ferrite
Package4408
PackagingTaped/Reel
Agency ApprovalsAEC-Q200-standard
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;