Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fastron 4408AQ-103J-04 NFC RFID Transponder Coils

  • High Q Transponder Coil 10.00mH 5%
  • Jameco Part no.: 2429215
  • Manufacturer: Fastron
  • Manufacturer p/n: 4408AQ-103J-04
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.50.8000
You May Also Like
1812AFTC-401K-01 1812AFTC-401K-01
Fastron
$0.738
1812AFTC-102K-01 1812AFTC-102K-01
Fastron
$0.738
1812AFTC-242K-01 1812AFTC-242K-01
Fastron
$0.738
1812AFTC-292K-01 1812AFTC-292K-01
Fastron
$0.738
1812AFTC-342K-01 1812AFTC-342K-01
Fastron
$0.738
1812AFTC-412K-01 1812AFTC-412K-01
Fastron
$0.738

$1.29 ea

7 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
400+ $1.29
1200+ $1.21
3600+ $1.14

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

High Q Transponder Chip Inductor 10.00mH 5% 214mV/µT Taped/Reel 3000 QTY

Features

  • Inductance Value: 10.00mH
  • Tolerance: 5%
  • Q min: 39
  • DCR max: 116 Ohm
  • Sensitivity: 214mV/µT
  • Packaging: Taped/Reel
  • Lifecycle-status: Active
  • REACH: Compliant
  • RoHS: Compliant
  • AEC-Q200-standard: Approved
  • Pack Quantity: 3000

Overview

High Q Transponder Chip Inductor 10.00mH 5% 214mV/µT Taped/Reel 3000 QTY



Report a problem
Suggest a product
Specification Value
Product TypeHigh Q Transponder Chip Inductor
Inductance10.00 mH
Tolerance5%
Minimum Quality Factor39
Maximum DC Resistance116 Ohm
Maximum Self Resonant Frequency330 kHz
Additional Feature214 mV/µT, 3000 Reel
Core MaterialCeramic & Ferrite
Package4408
PackagingTaped/Reel
Agency ApprovalsAEC-Q200-standard
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;