| # of units | Price |
|---|---|
| 1+ | $13.15 |
| 10+ | $12.45 |
| 50+ | $10.95 |
These premium male-male jumper wires are handy for making wire harnesses or jumpering between headers on PCBs. They're 200mm (~7.8") long and come loose as a pack of 40 (10 pieces of red, blue, yellow, and Adafruit black). They have 0.1" male header contacts on either end and fit cleanly next to each other on standard-pitch 0.1" (2.54mm) header.
These jumper wires are a little more expensive than most because they use silicone covered wires. They're a little more durable, and they're more heat-resistant than standard PVC covered wires.
We have tons of different Jumper Wires available, in all shapes and sizes!
For best results, when plugging these into a female socket, have the sides with the 'silver latch bit' sticking out since that side is a tiny bit wider than 0.1".
Please Note: The length of the jumper wires is sometimes a bit longer than what is listed.
We also carry a female-female version of this jumper wire pack.
| Specification | Value |
|---|---|
| Product Type | Silicone Covered Jumper Wire |
| Wire Gauge (AWG) | 24 |
| Gender | M-M |
| Length | 7.87 in. |
| Number of Wires | 40 |
| Color | Black, Blue, Brown, Gray, Green, Orange, Red, Violet, White, Yellow |