Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ideal Industries 45-120 Wire Strippers

  • 6 Inch Manual Wire Stripper 18 to 10 AWG Solid and 12 to 20 AWG Stranded
  • Jameco Part no.: 2332887
  • Manufacturer: Ideal Industries
  • Manufacturer p/n: 45-120
  • HTS code: 8203.20.6060
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
HT-1041-R HT-1041-R
Hanlong Tools
$6.95
HT-204-R HT-204-R
Hanlong Tools
$10.95
AX103-R AX103-R
Jameco BenchPro
$6.95
HT-108-R HT-108-R
Hanlong Tools
$7.95
HT-1042-JVP HT-1042-JVP
Jameco BenchPro
$8.95
HT-1043-R HT-1043-R
Hanlong Tools
$8.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

6 Inch Manual Wire Stripper 18 to 10 AWG Solid and 12 to 20 AWG Stranded

Compact, lightweight and easy to use. Features precision-ground, knife-type blades, built-in looping holes, wire cutters and a convenient plier nose.

Specifications

  • Wire Stripper
  • Insulated: Yes
  • Overall Length: 6 in
  • Cable Type: Solid and Stranded
  • Wire Size: 18 to 10 AWG (solid); 12 to 20 AWG (stranded)
  • Tether Style: Standard Tool (Accessory Needed for Tethering)
  • Functions: Strip/Cut
  • Adjustable: Manual
  • Handle Type: Ergonomic, Dipped
  • Handle Material: Plastic
  • Features: 6/32 and 8/32 Self-Chasing Screw-Cutting Holes, Locking Pawl


Report a problem
Suggest a product
Specification Value
Product TypeWire Stripper, Wire Cutter, Wire Loop, Pliers
Wire Size10-20 AWG
Additional FeatureInsulated Handle, Spring Return
Length6 in.


Report a problem
Suggest a product
Jameco Register
;