Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

RAF Electronic Hardware 4508-440BR7 Hardware Spacers and Standoffs

  • 0.187" Hex Male/Female Standoff 4-40 Thread 0.709" Length Brass Bright Tin Plate
  • Jameco Part no.: 2125202
  • Manufacturer: RAF Electronic Hardware
  • Manufacturer p/n: 4508-440BR7
  • HTS code: 7318.19.0000
You May Also Like
2102-440-A 2102-440-A
RAF Electronic Hardware
$0.29
2104-632-AL-7 2104-632-AL-7
RAF Electronic Hardware
$0.22
2106-632-A 2106-632-A
RAF Electronic Hardware
$0.19
2112-632-A 2112-632-A
RAF Electronic Hardware
$0.39
4534-632-A 4534-632-A
RAF Electronic Hardware
$0.49
4542-632-A 4542-632-A
Fascomp
$0.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.29
10+ $0.19
100+ $0.15

Request Larger Quantity Quote

0.187" Hex Male/Female Standoff 4-40 Thread 0.709" Length Brass Bright Tin Plate

Features

  • Outside Diameter: 0.187" (3/16") Hex
  • Length: 0.709"
  • Thread: 4-40
  • A: 0.250" ; B: 0.187"
  • Material: Aluminum


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size0.187 in.
Thread Size4-40
Length0.709 in.
MaterialBrass
FinishTin


Report a problem
Suggest a product
Jameco Register
;