This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $0.89 |
| 10+ | $0.75 |
| 100+ | $0.59 |
| Specification | Value |
|---|---|
| Product Type | Standoffs |
| Gender | M/F |
| Hex Size | 0.25 in. |
| Thread Size | 4-40 |
| Length | 1.50 in. |
| Material | Aluminum |
| Finish | Iridite |