Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 4580 03 MP T2,0 V12VP12 

  • Blade Type Power Connectors - Contacts 156737 High Curent Contact 1.5-2.0 mm
  • Jameco Part no.: 2858999
  • Manufacturer: Lumberg
  • Manufacturer p/n: 4580 03 MP T2,0 V12VP12
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
4580 03 MP T0,8 V12VP12 4580 03 MP T0,8 V12VP12
Lumberg
$0.727
4580 03 OP T2,0 V12VP12 4580 03 OP T2,0 V12VP12
Lumberg
$0.727
4580 04 MP T1,0 V11VP12 4580 04 MP T1,0 V11VP12
Lumberg
$0.631
4580 04 OP T1,0 V11VP12 4580 04 OP T1,0 V11VP12
Lumberg
$0.74
New Product

$0.727 ea

10 Weeks Lead Time


# of units Price
2100+ $0.727
10500+ $0.683

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,100

Blade Type Power Connectors - Contacts 156737 High Curent Contact 1.5-2.0 mm

Features

  • Product Type: Blade Type Power Connectors - Contacts
  • Termination: Solder, PCB
  • Contact Type: Female Blade Socket
  • Contact Material: Copper-Chromium Master Alloy
  • Contact Finish: Tin
  • Size: 1.5-2.0 mm
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Blade Type Power Connectors - Contacts 156737 High Curent Contact 1.5-2.0 mm.



Report a problem
Suggest a product
Specification Value
Product TypeBlade Type Power Connectors - Contacts
TerminationSolder, PCB
Contact TypeFemale Blade Socket
Contact MaterialCopper-Chromium Master Alloy
Contact FinishTin
Size1.5-2.0 mm


Report a problem
Suggest a product
Jameco Register
;