Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 4608X-101-331LF Network DIP Resistors

  • 7 Resistor Network Array 330 Ohm 2% Bussed 200mW per Element SIP-8
  • Jameco Part no.: 1971255
  • Manufacturer: Bourns
  • Manufacturer p/n: 4608X-101-331LF
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.21.0050
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
James Electronics
$0.79
4310R-101-472 4310R-101-472
Bourns
$1.49
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
James Electronics
$1.95
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
James Electronics
$1.65
4310R-101-102 4310R-101-102
Bourns
$1.49
10BRN2.2K(4310R-101-222) 10BRN2.2K(4310R-101-222)
James Electronics
$0.89

$0.59 ea

8 Weeks Lead Time

7 Resistor Network Array 330 Ohm 2% Bussed 200mW per Element SIP-8

Specifications

  • Series: 4600X
  • Circuit Type: Bussed
  • Resistance (Ohms): 330
  • Tolerance: ±2%
  • Number of Resistors: 7
  • Resistor-Ratio-Drift: n/a
  • Number of Pins: 8
  • Power Per Element: 200 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Supplier Package: 8-SIP
  • Size: 0.798" L x 0.098" W (20.27 mm x 2.49 mm)
  • Height - Seated (Max): 0.200" (5.08 mm)
  • Base Number: 4608X


Report a problem
Suggest a product
Specification Value
Number of Terminals8
Circuit DesignatorBussed
Resistance (Ohm)330
Number of Resistors7
Power Rating per Resistor0.200 W
Power Rating1 W
TechnologyThick Film
Manufacturer Series4600X
Resistance330 Ohm
Tolerance2%


Report a problem
Suggest a product
Jameco Register
;