Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

10 Position Rectangular Plug Connector IDC Gold 26-28 AWG Stranded or Solid

  • Jameco Part no.: 2326975
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 46106050-JVP
  • HTS code: 8536.69.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
8000-10-R 8000-10-R
Jameco ValuePro
$0.59
8000-20-R 8000-20-R
Jameco ValuePro
$0.79
8000-26-R 8000-26-R
Jameco ValuePro
$0.85
8000-34-R 8000-34-R
Jameco ValuePro
$0.95
8000-40-R 8000-40-R
Jameco ValuePro
$1.09
8200-14-R 8200-14-R
Jameco ValuePro
$0.99
Closeout

$1.95 ea

125 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.29

Request Larger Quantity Quote

10 Position Rectangular Plug Connector IDC Gold 26-28 AWG Stranded or Solid

Specifications

  • Series: 4600
  • Connector Type: Plug
  • Contact Type: Male Pin
  • Number of Positions: 10
  • Pitch: 0.100" (2.54 mm)
  • Number of Rows: 2
  • Row Spacing: 0.100" (2.54 mm)
  • Mounting Type: Free Hanging (In-Line)
  • Fastening Type: n/a
  • Cable Termination: IDC
  • Wire Type: Discrete or Ribbon Cable
  • Wire Gauge: 26-28 AWG, Stranded or Solid
  • Features: Feed Through
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Color: Gray


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderPlug
Number of Contacts10
Number of Rows2
Voltage Rating125 VAC
Current Rating1 A
Maximum Contact Resistancen/a
Contact PlatingGold
Body OrientationFree-Hanging
Housing ColorGray
Contact MaterialCopper Alloy
Housing MaterialGlass Filled Polyester (PBT)


Report a problem
Suggest a product
Jameco Register
;