| # of units | Price |
|---|---|
| 10+ | $0.19 |
| 50+ | $0.15 |
| 100+ | $0.12 |
| 500+ | $0.10 |
| 1000+ | $0.08 |
| Specification | Value |
|---|---|
| Number of Terminals | 10 |
| Circuit Designator | Bussed |
| Resistance (Ohm) | 22 |
| Number of Resistors | 9 |
| Power Rating per Resistor | 0.200 W |
| Power Rating | 1.25 W |
| Technology | Thick Film |
| Manufacturer Series | 4600X |
| Resistance | 22 Ohm |
| Tolerance | 2% |