Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 4610X-102-220 Network DIP Resistors

  • Resistor Network Array 22 Ohm 300mW Isolated SIP-10
  • Jameco Part no.: 773599
  • Manufacturer: Bourns
  • Manufacturer p/n: 4610X-102-220
  • HTS code: 8533.21.0050

PRICED TO MOVE

CLOSEOUT

You May Also Like
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
James Electronics
$0.79
4310R-101-472 4310R-101-472
Bourns
$1.49
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
James Electronics
$1.95
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
James Electronics
$1.65
4310R-101-102 4310R-101-102
Bourns
$1.49
10BRN2.2K(4310R-101-222) 10BRN2.2K(4310R-101-222)
James Electronics
$0.89
Closeout

$0.29 ea

6,362 In Stock


# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.12

Request Larger Quantity Quote

Resistor Network Array 22 Ohm 300mW Isolated SIP-10

Specifications

  • Series: 4600X
  • Circuit Type: Isolated
  • Resistance (Ohms): 22
  • Tolerance: ±1 Ohm
  • Number of Resistors: 5
  • Number of Pins: 10
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±250ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.998" L x 0.098" W (25.35mm x 2.49mm)
  • Height - Seated (Max): 0.200" (5.08mm)
  • Base Number: 4610X

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals10
    Circuit DesignatorIsolated
    Resistance (Ohm)22
    Number of Resistors5
    Power Rating per Resistor0.300 W
    Power Rating1.25 W
    TechnologyThick Film
    Manufacturer Series4600X
    Resistance22 Ohm
    Tolerance2%


    Report a problem
    Suggest a product
    Jameco Register
    ;