Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 4610X-102-472 Network DIP Resistors

  • 4.7K Ohm Isolated 5 Resistor Network Array 200mW per Element SIP-10
  • Jameco Part no.: 858875
  • Manufacturer: Bourns
  • Manufacturer p/n: 4610X-102-472
  • HTS code: 8533.21.0050
You May Also Like
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
James Electronics
$0.79
4310R-101-472 4310R-101-472
Bourns
$1.49
RSL10X331G(4310R-101-331) RSL10X331G(4310R-101-331)
James Electronics
$1.95
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
James Electronics
$1.65
4310R-101-102 4310R-101-102
Bourns
$1.49
10BRN2.2K(4310R-101-222) 10BRN2.2K(4310R-101-222)
James Electronics
$0.89

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.25
50+ $0.19
100+ $0.15

Request Larger Quantity Quote

4.7K Ohm Isolated 5 Resistor Network Array 200mW per Element SIP-10

Specifications

  • Series: 4600X
  • Circuit Type: Isolated
  • Resistance (Ohms): 4.7K; 4700; 473
  • Tolerance: ±2%
  • Number of Resistors: 5
  • Number of Pins: 10
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Supplier Package: SIP-10
  • Size: 0.998" L x 0.098" W (25.35 mm x 2.49 mm)
  • Height - Seated (Max): 0.2" (5.08 mm)
  • Base Number: 4610X


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;