| # of units | Price |
|---|---|
| 2+ | $6.55 |
| 10+ | $6.15 |
| 50+ | $5.45 |
These chrome-plated metal buttons are rugged and look real good while doing it! Simply drill a 16mm hole into any material up to 1/2" thick and you can fit these in place, there's even a rubber gasket to keep water out of the enclosure. On the front of the button is a flat metal actuator, surrounded by a blue plastic LED ring. On the back there are 3 contacts for the button (common, normally-open and normally-closed) and 2 for the blue LED ring (+ and -). Connect 3 to 6V to the LED to have it light up nicely, there's a built in resistor! If you want to use this with a higher voltage, say 12V or 24V, simply add a 470 ohm resistor in series with the LED connection to keep the LED current at around 20mA.
This button is a momentary push button; when you press it the 'normally-open' contact shorts to the common contact. When you release it, the contacts open up again.
The switch and LED are separated, so you could wire it to turn on when pressed or vice versa or whatever you wish! Check the tech details for information!
Don't forget to pick up an Arcade Button Quick-Connect Wire Pairs - 0.11" (10 pack)!