Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4839 LED Light Strips

  • Ultra Flexible White LED Strip - 480 LEDs Per Meter - 5M Long - Cool White ~6500K
  • Jameco Part no.: 2520943
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4839
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
306 306
Adafruit Industries
$180.95
2538 2538
Adafruit Industries
$6.19
1426 1426
Adafruit Industries
$7.85
CRI90LEDMOD CRI90LEDMOD
Jameco ValuePro
$0.99
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
James Electronics
$16.00
285 285
Adafruit Industries
$101.15

$62.15 ea

41 ship on Oct. 5


# of units Price
1+ $62.15
10+ $58.95
50+ $52.85

Request Larger Quantity Quote

Ultra Flexible White LED Strip - 480 LEDs per meter - 5m long

Features

Here at Adafruit we love discovering new and exotic glowing things. Like moths to the flame, we were intrigued by these 'chip on board' ultra-flexible white LED Strips with 480 SMT LEDs per meter, soldered side-by-side, and diffused with a silicone epoxy! They look a lot like neon or incandescent tubing or maybe really-nice EL wire, but without the need for expensive transformers, glass tubing, or inert gasses.

Unlike pixel-dot strips, these lights have a continuous, pure light source, and unlike our 'Neon' tubing, they're much thinner and more flexible. (but don't have a chunky diffused look)

They are extremely flexible and bendy, this particular strip features a Cool White non-addressable LED strip with a solid chunk of translucent silicone rubber as a diffuser on top of the LEDs and then encased in a sealed silicone tube that can be cut away. They look incredible, and super easy to use, and are a great way to make your projects light up!

The silicone makes for a strong, durable weather-proof casing. They're not guaranteed for dunking underwater or long-term outdoor exposure but they're durable enough for projects that have to survive the outdoors, like costumes, bike lighting, or festival decorations. Plus, with the adhesive backing, you can stick it where you please.

You'll get a 5-meter long strip with 2 wires: black and red. Provide 9V (bright) to 12V (very bright!) and the strip starts to glow. The whole strip draws about 1.8 Amps maximum. We also have these in 1 meter long strips if you dont need as much light. You can cut this strip down if you need to.

Note these are not 'NeoPixel' LED strips; you cannot turn on or off individual LEDs. This guide on analog RGB LED strip control will show you how it works - you'll want a microcontroller with a PWM output, and N-MOSFETs or a ULN2803 to control the power to the entire LED element.



Report a problem
Suggest a product
Specification Value
LED Count480


Report a problem
Suggest a product
Jameco Register
;