Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichicon 489D 25V-1UF +/-20% Tantalum Capacitors

  • Radial Tantalum Capacitor 1uF 25VDC 20%
  • Jameco Part no.: 2394759
  • Manufacturer: Nichicon
  • Manufacturer p/n: 489D 25V-1UF +/-20%
  • HTS code: 8532.21.0040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
TM.1/35 TM.1/35
James Electronics
$0.49
TM.22 TM.22
James Electronics
$0.49
TM.33/35 TM.33/35
James Electronics
$0.49
TM.47 TM.47
James Electronics
$0.49
TAP105K035SCS TAP105K035SCS
AVX
$0.59
TM10/35 TM10/35
James Electronics
$1.09

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.29
10+ $0.25
50+ $0.19

Request Larger Quantity Quote

Radial Tantalum Capacitor 1 µF 25VDC 20%

Features

  • Termination Style: Radial
  • Capacitance: 1 µF
  • Voltage Rating DC: 25
  • Tolerance: 20%
  • Dielectric Material: Tantalum
  • Polarization: Polarized
  • Diameter: 3 mm
  • Height: 5.4 mm
  • Lead Spacing: 2 mm
  • Lead Style: Straight
  • Package Case: Radial
  • Product Type: Tantalum Capacitor
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Capacitance1 uF
Voltage Rating25 VDC
Tolerance20%
ConstructionRadial
Diameter3 mm
Height5.4 mm
Pitch2 mm
PolarityPolar
MountingThrough Hole
PackagingBulk
Case StyleDipped
Wire FormStraight
Lead Diameter0.5mm
Product TypeCapacitor Tantalum Solid


Report a problem
Suggest a product
Jameco Register
;