*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1.29 |
| 10+ | $1.09 |
| 100+ | $0.89 |
| Specification | Value |
|---|---|
| Tone Mode | Transducer/Speaker |
| Input Voltage | 12 V |
| Voltage Range (Vp-p) | 12-30 |
| Current Rating | N/A |
| Output | 75 dBA |
| Frequency | 1000 Hz |
| Size (H" x Dia.") | 0.08 x 1.97 |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Technology | Piezo |
| Frequency Range | N/A |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Height | 0.08 in. |
| Diameter | 1.97 in. |