Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton 4FRP0C Bulk Wire Wrap Wire

  • Spiralwrap Protective Sheathing, 0.75" Diameter, PE-FR, Black, 100 ft/roll
  • Jameco Part no.: 2826799
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: 4FRP0C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
901-6 901-6
Jameco ValuePro
$17.95
901-6-1K 901-6-1K
Jameco ValuePro
$199.95
901-0 901-0
Jameco ValuePro
$19.95
901-0-1K 901-0-1K
Jameco ValuePro
$199.95
901-5 901-5
Jameco ValuePro
$18.95
901-5-1K 901-5-1K
Jameco ValuePro
$199.95
New Product

$2.02 ea

8 Weeks Lead Time


# of units Price
300+ $2.02
900+ $1.92
2700+ $1.84

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Spiralwrap Protective Sheathing 0.75" Diameter PE-FR Black 100 ft/roll

Features

  • Sheathing allows flexible routing and lead-out of cables
  • The inner edges are beveled preventing damage to cables
  • Sheathing is reusable and resistant to most chemicals
  • Spiralwrap is UL Recognized
  • Product Type: Spiralwrap - Special Materials

Technical Specifications

  • Material: Polyethylene, flame retardant (PE-FR)
  • Operating Temperature: -4°F to +176°F (-20°C to +80°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 5"
  • Bundle Diameter Max. (Metric): 127.0 mm
  • Bundle Diameter Min. (Imperial): 0.75"
  • Bundle Diameter Min. (Metric): 19.05 mm
  • Diameter D (Imperial): 0.75"
  • Diameter D (Metric): 19.05 mm
  • Length L (Imperial): 100.0 ft
  • Length L (Metric): 30.48 m
  • Nominal Diameter (Imperial): 0.75"
  • Nominal Diameter (Metric): 19.05 mm
  • Pitch (imperial): 0.75"
  • Pitch (metric): 19.05 mm
  • Reel Length (imperial): 100.0 ft
  • Reel Length (metric): 30.48 m
  • Trade Size: 3/4"
  • Variant: Spiral Binding
  • Wall Thickness WT (Imperial): .065"
  • Wall Thickness WT (Metric): 1.65 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306221371

Overview

HellermannTyton’s Spiralwrap protective sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize.



Report a problem
Suggest a product
Specification Value
ColorBlack
Length100 ft., 30.48 m
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
Product TypeSpiral Wrap Harness
Inner Diameter5 in., 127 mm
Outer Diameter0.750 in., 19.05 mm
MaterialPolyethylene (PE)
PackageBulk
Thickness0.065 in., 1.65 mm
UL Flammability CodeUL94 V-1
Additional FeatureChemical Resistant, Self Extinguishing, Abrasion Resistant, Flame Retardant


Report a problem
Suggest a product
Jameco Register
;