Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 4PCV-06-006 Interconnects Terminal Blocks

  • Tri-Barrier Block Connector 6 Circuit 0.325" (8.26mm) Screws with Captive Plate 20A 150V
  • Jameco Part no.: 2277895
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 4PCV-06-006
  • HTS code: 8536.90.4000
You May Also Like
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
$2.95
GGE-10-4P GGE-10-4P
Jameco ValuePro
$1.95
GGE-10-6P GGE-10-6P
Jameco ValuePro
$2.95
GGE-10-12P GGE-10-12P
Jameco ValuePro
$3.95
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
$1.95
PA7DS PA7DS
Jameco ValuePro
$2.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request Larger Quantity Quote

Tri-Barrier Block Connector 6 Circuit 0.325" (8.26mm) Screws with Captive Plate 20A 150V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 6
  • Number of Wire Entries: 6
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 150V
  • Wire Gauge: 12-22 AWG
  • Top Termination: 6-32 Screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Steel
  • Terminal Screw Finish: Zinc
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA), Nylon
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
Product TypeSingle Row Tri-Barrier Strip
Pitch0.325 in., 8.26 mm
Number of Positions6
Current Rating20 A
Voltage Rating150 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, 6-32
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth15.24 mm
Length41.28 mm
Manufacturer SeriesBuchanan #4


Report a problem
Suggest a product
Jameco Register
;