| # of units | Price |
|---|---|
| 2+ | $85.95 |
| 5+ | $80.90 |
| 10+ | $77.24 |
| Specification | Value |
|---|---|
| Contact Form | 4PDT |
| Switch FunctiON | ON-ON |
| Actuator Type | Toggle |
| Termination Style | Screw |
| Current Rating | 20 A |
| Voltage Rating | 28 VDC |
| Mounting Style | Panel Mount |
| Actuator Length | 1.05 in. |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Contact Material | Silver Cadmium Oxide |
| Thread Size | 15/32-32 |