Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics 50-3-25 Desolder Braid

  • Soder-Wick® Fine - Braid Rosin Flux 0.08" Wide 25 Feet (7.6M) per Spool
  • Jameco Part no.: 2876407
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: 50-3-25
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
GISW20-R GISW20-R
Jameco BenchPro
$1.95
GISW25-R GISW25-R
Jameco BenchPro
$1.95
GSR-104-D-R GSR-104-D-R
Jameco BenchPro
$2.49
1811-5F 1811-5F
Techspray
$4.15
1804-5F 1804-5F
Techspray
$5.95
1803-5F 1803-5F
Techspray
$4.95
New Product

$21.95 ea

4 Weeks Lead Time


# of units Price
1+ $21.95
10+ $20.55
50+ $19.45

Request Larger Quantity Quote

Soder-Wick® Fine - Braid Rosin Flux 0.08" Wide 25 Feet (7.6M) per Spool

Features

  • Package Size: 25' (7.6m)/spool
  • Units per Case: 1
  • Selling Unit: Each
  • Harmonized Code: 7413.00.1000

Overview

Fastest wicking action with rosin flux coated desoldering wick. 0.080"/2.0mm width 25' / 7.5 m length Rosin - green label on spool.



Report a problem
Suggest a product
Specification Value
Product TypeDesolder Braid/Wick
Width0.080 in., 2.03 mm
Length25 ft., 7.62 m
ColorGreen
Additional FeatureRosin, Non Activated (R), Lead Free
Manufacturer SeriesSoder-Wick® SW 50


Report a problem
Suggest a product
Jameco Register
;