| # of units | Price |
|---|---|
| 1+ | $1.19 |
| 10+ | $1.09 |
| 50+ | $0.99 |
| 100+ | $0.85 |
| 500+ | $0.75 |
| Specification | Value |
|---|---|
| Number of Contacts | 9 |
| Backshell Type | Metalized Plastic |
| Mounting Type | Cable |
| Body Orientation | Straight |
| Shell Finish | Silver |
| Additional Feature | With Strain Relief |
| Shell Size | DE |