This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $1.39 |
| 10+ | $1.25 |
| 100+ | $1.09 |
| 500+ | $0.99 |
| Specification | Value |
|---|---|
| Package | TO-3 |
| No. Of Holes | 4 |
| Finish | Black Anodized |
| Thermal Resistance | 7.8°C/W |
| Length | 1.9 in. |
| Width | 1.4 in. |
| Height | 1.25 in. |