Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Alpha Wire 5016C SL001 Multi Conductor Bulk Wire

  • Multi-Conductor Cable 6-Conductor Gray PVC Jacket 24 AWG 1000 Feet
  • Jameco Part no.: 568780
  • Manufacturer: Alpha Wire
  • Manufacturer p/n: 5016C SL001
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
1172C SL005 1172C SL005
Alpha Wire
$78.75
2411C SL002 2411C SL002
Alpha Wire
$492.95
5012C SL001 5012C SL001
Alpha Wire
$1,555.95
5013C SL001 5013C SL001
Alpha Wire
$1,609.95
5014C SL001 5014C SL001
Alpha Wire
$1,866.95
5018C SL001 5018C SL001
Alpha Wire
$2,872.95

$2,109.95 ea

2 Weeks Lead Time


# of units Price
1+ $2,109.95
5+ $2,004.45
25+ $1,903.55

Request Larger Quantity Quote

Multi-Conductor Cable 6-Conductor Gray PVC Jacket 24 AWG 1000 Feet

Features

  • Cable Type: Multi-Conductor
  • Number of Conductors: 6
  • Wire Gauge: 24 AWG
  • Conductor Strand: 7/30
  • Conductor Material: Copper, Tinned
  • Jacket (Insulation) Material: Poly-Vinyl Chloride (PVC)
  • Jacket (Insulation) Diameter: 0.201" (5.11 mm)
  • Shield Type: N/A
  • Shield Material: N/A
  • Shield Coverage: N/A
  • Length: 1000' (304.8m)
  • Jacket Color: Gray
  • Agency Approvals: ISO 10993, UL Style 2464
  • Features: Biological Compatibility, Rip Cord
  • Voltage: 300 V
  • Operating Temperature: -35°C to 105°C
  • Usage: Communication, Control
  • Jacket (Insulation) Thickness: 0.032" (0.813 mm)
  • Conductor Insulation: Poly-Vinyl Chloride (PVC)


Report a problem
Suggest a product
Specification Value
Number of Conductors6
Wire Gauge (AWG)24
Conductor Strand7 x 30
ShieldingNo
Length1000 ft.
ColorGray
MaterialPVC
Product TypeCommunication, Control
Agency ApprovalsISO 10993, UL Style 2464
Voltage Rating300 V
ComplianceCompliance


Report a problem
Suggest a product
Jameco Register
;